
8-terminal, dual-position buffer or inverter based peripheral driver designed for automotive applications, meeting AEC-Q100 standards. Features a wide supply voltage range from 4.5V to 36V with a nominal 14V, and a maximum supply current of 6mA. This integrated circuit offers one function with standard input characteristics and true output polarity. Packaged in a JEDEC R-PDSO-G8 with dimensions of 3.9mm width and 4.9mm length.
Rohm BV1HD090FJ-CE2 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 36 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BV1HD090FJ-CE2 to view detailed technical specifications.
No datasheet is available for this part.