
Surface mount rectifier diode featuring two silicon elements with a maximum repetitive reverse voltage of 80V and an average rectified current of 100mA. This component offers a forward current of 300mA and a maximum forward surge current of 4A. With a low capacitance of 3.5pF and a reverse recovery time of 4ns, it is housed in a compact SOT-343 package, measuring 2mm in length, 1.25mm in width, and 0.9mm in height. Operating across a temperature range of -55°C to 150°C, this RoHS compliant diode has a power dissipation of 150mW.
Rohm DA227TL technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 3.5pF |
| Package/Case | SOT-343 |
| Current Rating | 100mA |
| Forward Current | 300mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 80V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm DA227TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
