
Surface mount rectifier diode featuring two silicon elements, rated for 80V repetitive reverse voltage and 100mA average rectified current. This general-purpose rectifier offers a maximum forward current of 150mA and a peak non-repetitive surge current of 6A. With a low capacitance of 3.5pF and a reverse recovery time of 4ns, it is suitable for high-frequency applications. The component is housed in a compact SC-59 (SOT-346) package with a maximum power dissipation of 200mW and operates across a temperature range of -55°C to 150°C. This RoHS compliant device is supplied on tape and reel.
Rohm DAN202KT146 technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 3.5pF |
| Package/Case | SOT-346 |
| Current Rating | 100mA |
| Forward Current | 150mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 6A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 6A |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 80V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm DAN202KT146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
