
Surface mount rectifier diode featuring two silicon elements, rated for 80V repetitive reverse voltage and 100mA average rectified current. This general-purpose rectifier offers a maximum forward current of 300mA and a peak non-repetitive surge current of 4A. The component has a low capacitance of 3.5pF and a reverse recovery time of 4ns. Packaged in an SC-70 (SOT-323) case with copper, tin, and silver contact plating, it operates from -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Rohm DAN202UT106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm DAN202UT106 technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 3.5pF |
| Package/Case | SOT-323 |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | 100mA |
| Forward Current | 300mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 300mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 80V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm DAN202UT106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
