
General purpose rectifier diode featuring two silicon elements in a surface mount SC-75 (SOT-416) package. Delivers 100mA average rectified current with a maximum repetitive reverse voltage of 80V. Boasts a low capacitance of 3.5pF and a fast reverse recovery time of 4ns. Withstands a peak non-repetitive surge current of 4A and operates across a wide temperature range from -55°C to 150°C. This RoHS compliant component offers 150mW power dissipation and is supplied on tape and reel.
Sign in to ask questions about the Rohm DAN222TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm DAN222TL technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 3.5pF |
| Package/Case | SOT-416 |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | 100mA |
| Forward Current | 300mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Rohm DAN222TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
