
The DAN235UT106 is a surface mount switch from Rohm with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 150mW and a maximum repetitive reverse voltage of 35V. The device is RoHS compliant and has a lead-free termination. It is available in a SOT-323 package with a package quantity of 3000 and packaging in tape and reel.
Sign in to ask questions about the Rohm DAN235UT106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm DAN235UT106 technical specifications.
| Capacitance | 1.2pF |
| Package/Case | SOT-323 |
| Current Rating | 10mA |
| Forward Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 35V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Type | Switch |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rohm DAN235UT106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
