
General purpose rectifier diode featuring 80V repetitive reverse voltage and 100mA average rectified current. This silicon component offers a 300mA forward current and a 4A peak non-repetitive surge current. With a low capacitance of 3.5pF and a 4ns reverse recovery time, it is suitable for surface mount applications. Packaged in SOT-323, it operates from -55°C to 150°C and has a power dissipation of 200mW.
Sign in to ask questions about the Rohm DAP202UT106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm DAP202UT106 technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 3.5pF |
| Package/Case | SOT-323 |
| Current Rating | 100mA |
| Forward Current | 300mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 80V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm DAP202UT106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
