General purpose rectifier diode, 2-element silicon device with a 100mA average rectified current and 80V repetitive reverse voltage. Features a 4A maximum surge current, 3.5pF capacitance, and 4ns reverse recovery time. Packaged in a SOT-416 surface mount case with copper, tin, silver contact plating. Operates from -55°C to 150°C with 150mW power dissipation. RoHS compliant and lead-free.
Sign in to ask questions about the Rohm DAP222TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm DAP222TL technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 3.5pF |
| Package/Case | SOT-416 |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | 100mA |
| Forward Current | 300mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Rohm DAP222TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
