Sign in to ask questions about the Rohm DAP236UT106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm DAP236UT106 technical specifications.
| Capacitance | 1.2pF |
| Current Rating | 10mA |
| Lead Free | Lead Free |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Leakage Current | 10nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rohm DAP236UT106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
