Rohm DAP601 technical specifications.
| Average Rectified Current | 80mA |
| Package/Case | SIP |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm DAP601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.