
The DTA114EEBTL is a PNP transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 50mA. It operates within a temperature range of -55°C to 150°C and is suitable for surface mount applications. The transistor is lead-free and RoHS compliant, making it a suitable choice for environmentally friendly designs.
Sign in to ask questions about the Rohm DTA114EEBTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm DTA114EEBTL technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | -100mA |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTA114EEBTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
