
The DTA143EKAT246 is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 200mW and operates within a temperature range of -50V DC rated voltage to 150°C. The transistor is packaged in a TO-236-3 surface mount package and is lead-free and RoHS compliant. It has a minimum current gain of 30 and a transition frequency of 250MHz.
Rohm DTA143EKAT246 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -100mA |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTA143EKAT246 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
