
PNP bipolar junction transistor for small signal applications. Features a 50V collector-emitter breakdown voltage and a maximum collector current of 500mA. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 200mW. Packaged in a compact SMT3 (SC-59) 3-pin surface-mount package, measuring 2.9mm x 1.6mm x 1.1mm. Offers a minimum DC current gain (hFE) of 39 and a transition frequency of 200MHz. RoHS compliant.
Sign in to ask questions about the Rohm DTB123EKT146 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm DTB123EKT146 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -500mA |
| Height | 1.1mm |
| hFE Min | 39 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTB123EKT146 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
