The DTB743ZETL is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 30V and a maximum collector current of 200mA. It can operate at temperatures up to 150°C and is packaged in a small outline R-PDSO-G3 package. The transistor is RoHS compliant and available in quantities of 3000 per reel. It is not radiation hardened and has a transition frequency of 260MHz.
Rohm DTB743ZETL technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 300mV |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 260MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTB743ZETL to view detailed technical specifications.
No datasheet is available for this part.