
NPN silicon bipolar junction transistor designed for small signal applications. Features a 50V collector-emitter breakdown voltage and a continuous collector current rating of 100mA. Offers a minimum DC current gain (hFE) of 33 and a transition frequency of 250MHz. Packaged in an SMD/SMT surface mount configuration, supplied on tape and reel. Operates within a temperature range of -55°C to 150°C and boasts a maximum power dissipation of 200mW. RoHS compliant.
Sign in to ask questions about the Rohm DTC123YKAT146 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm DTC123YKAT146 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| hFE Min | 33 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 50V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTC123YKAT146 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
