Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon,
Rohm DTC143EKAFRAT146 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.