NPN Silicon Bipolar Junction Transistor for small signal applications. Features a 50V Collector-Emitter Breakdown Voltage (VCEO) and a 100mA Continuous Collector Current. This surface mount device offers a minimum DC current gain (hFE) of 100 and a transition frequency of 250MHz. Operating temperature range is -55°C to 150°C, with a maximum power dissipation of 200mW. Packaged in Tape and Reel, this RoHS compliant component is suitable for SMT assembly.
Rohm DTC143TKAT146 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 150mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 50V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTC143TKAT146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
