
This NPN transistor features a collector-emitter voltage maximum of 50V and a continuous collector current of 100mA. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The device is RoHS compliant and has a power dissipation of 200mW. It is available in a tape and reel packaging with 3000 units per package.
Rohm DTC144GKAT146 technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 68 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 50V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTC144GKAT146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
