
The DTC623TUT106 is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 20V and a maximum collector current of 600mA. It has a maximum power dissipation of 200mW and operates over a temperature range of -55°C to 150°C. The transistor is available in a small outline package and is compliant with RoHS regulations.
Rohm DTC623TUT106 technical specifications.
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 150mV |
| hFE Min | 820 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm DTC623TUT106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
