
Surface mount Zener diode with an 18V Zener voltage and 2% tolerance. Features 0.15W power dissipation, 65 Ohm impedance, and a maximum reverse leakage current of 100nA. Housed in an ULTRA MINIMOLD package (SC-79, EMD2) measuring 1.2mm x 0.8mm x 0.6mm. Operates from -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Rohm EDZTE6118B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm EDZTE6118B technical specifications.
| Package/Case | SC |
| Height | 0.6mm |
| Impedance | 65R |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 2% |
| Width | 0.8mm |
| Working Voltage | 18V |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Rohm EDZTE6118B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.