
N-channel silicon JFET, 2-element configuration, featuring a maximum drain current of 0.1A and a drain-source voltage rating of 30V. This 6-pin device, housed in an EMT6 package, offers dual terminal positioning. Maximum operating temperature reaches 150°C.
Rohm EM6K1T2R technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm EM6K1T2R to view detailed technical specifications.
No datasheet is available for this part.