
Dual N/P-channel enhancement mode MOSFET for small signal applications. Features a maximum drain-source voltage of 20V and a continuous drain current of 0.2A. Housed in a 6-pin EMT lead-frame SMT package with a 0.5mm pin pitch, measuring 1.7mm x 1.3mm x 0.45mm. Offers a maximum power dissipation of 150mW and operates across a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | EMT |
| Lead Shape | Flat |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.7(Max) |
| Package Width (mm) | 1.3(Max) |
| Package Height (mm) | 0.45(Max) |
| Seated Plane Height (mm) | 0.55(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual |
| Category | Small Signal |
| Channel Mode | Enhancement |
| Channel Type | N|P |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±8@N Channel|±10@P ChannelV |
| Maximum Continuous Drain Current | 0.2A |
| Maximum Drain Source Resistance | 1000@4V@N Channel|[email protected]@P ChannelmOhm |
| Typical Input Capacitance @ Vds | 25@10V@N Channel|115@10V@P ChannelpF |
| Maximum Power Dissipation | 150mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |