
Surface mount fixed resistor featuring metal glaze/thick film technology. 0.2W power rating with 10 ohm resistance and 5% tolerance. Operating temperature range from -55°C to 155°C. 200ppm/°C temperature coefficient and 50V maximum voltage. 0402 package size with dimensions of 1mm length, 0.5mm width, and 0.35mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm ESR01MZPJ100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm ESR01MZPJ100 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm ESR01MZPJ100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.