
Surface mount fixed resistor featuring metal glaze/thick film technology. Rated for 0.2W power dissipation and 50V maximum voltage. Offers a resistance value of 10,000 ohms with a 5% tolerance. Operating temperature range spans from -55°C to 155°C, with a temperature coefficient of 200ppm/°C. Packaged in a compact 0402 chip size with dimensions of 1mm (length) x 0.5mm (width) x 0.35mm (height).
Sign in to ask questions about the Rohm ESR01MZPJ103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm ESR01MZPJ103 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm ESR01MZPJ103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.