
The ESR03EZPF3603 is a 150V 360kR 1% chip resistor from Rohm, packaged in a 0603 case. It is designed for automotive applications and meets AEC-Q200 standards. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 250mW. It is available in a cut tape packaging format.
Rohm ESR03EZPF3603 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 360kR |
| RoHS Compliant | Yes |
| Series | ESR03 |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.