
The ESR03EZPJ333 is a 33kR fixed resistor from Rohm, packaged in a 0603 case. It features a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 155°C. This resistor is compliant with AEC-Q200 and is available in a cut tape packaging format.
Sign in to ask questions about the Rohm ESR03EZPJ333 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm ESR03EZPJ333 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Series | ESR |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm ESR03EZPJ333 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.