The ESR 680R 5% 250mW 0603 Surface Mount Resistor from Rohm is a fixed resistor with a resistance of 680 ohms and a tolerance of 5%. It has a maximum power dissipation of 250 milliwatts and is packaged in a 0603 case. The resistor is designed for surface mount applications and is compliant with RoHS standards. It operates over a temperature range of -55°C to 155°C.
Rohm ESR03EZPJ681 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | ESR |
| Size Code | 0603 |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm ESR03EZPJ681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
