The ESR10EZPF2001 is a 2kR, 1% tolerance chip resistor from Rohm, packaged in the 0805 case size. It is rated for operation between -55°C and 155°C and meets the AEC-Q200 automotive standard. The resistor is lead free and RoHS compliant, and is available on cut tape.
Rohm ESR10EZPF2001 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | ESR10 |
| Size Code | 0805 |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm ESR10EZPF2001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
