
The ESR10EZPF3300 is a 330 ohm, 1% tolerance, chip resistor from Rohm. It is rated for a maximum power dissipation of 400mW and operates over a temperature range of -55°C to 155°C. The resistor is packaged in a 0805 case and is lead-free and RoHS compliant. It meets the automotive AEC-Q200 standard.
Rohm ESR10EZPF3300 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | ESR |
| Size Code | 0805 |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.
