
RES SMD 1.6 OHM 5% 0.4W 0805
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 1.6R |
| RoHS Compliant | Yes |
| Series | ESR10 |
| Tolerance | 5% |
| Width | 0.049inch |
| RoHS | Compliant |