The ESR10EZPJ271 is a 270R 5% 400mW chip resistor from Rohm, packaged in the 0805 case code. It features automotive AEC-Q200 compliance and operates over a temperature range of -55°C to 155°C. The resistor is mounted on a cut tape reel with 1 package quantity per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm ESR10EZPJ271 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Series | ESR |
| Tolerance | 5% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm ESR10EZPJ271 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.