
The ESR18EZPJ203 is a 20k ohm, 5% tolerance, 333 milliwatt chip resistor from Rohm. It is packaged in a 1206 case and is RoHS compliant. The resistor operates over a temperature range of -55°C to 155°C. It is available in a cut tape packaging format with 1 resistor per package.
Sign in to ask questions about the Rohm ESR18EZPJ203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm ESR18EZPJ203 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | ESR |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm ESR18EZPJ203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.