
The ESR18EZPJ330 is a 33 ohm, 5% tolerance, 500mW power dissipation, 1206 case code, lead free, and RoHS compliant chip resistor. It is rated for automotive applications and meets the AEC-Q200 standard. The resistor is packaged in cut tape and features two terminations.
Rohm ESR18EZPJ330 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | ESR |
| Size Code | 1206 |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.