
The ESR18EZPJ560 is a 56R 5% chip resistor from Rohm, packaged in a 1206 case. It is designed for automotive applications and meets AEC-Q200 standards. The resistor has a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 155°C. It is RoHS compliant and available in cut tape packaging.
Sign in to ask questions about the Rohm ESR18EZPJ560 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm ESR18EZPJ560 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | ESR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Rohm ESR18EZPJ560 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.