The ESR18EZPJ561 is a 560R 5% 500mW chip resistor from Rohm, packaged in a 1206 case code. It is designed for automotive applications and meets AEC-Q200 standards. The resistor operates over a temperature range of -55°C to 155°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Rohm ESR18EZPJ561 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 560R |
| RoHS Compliant | Yes |
| Series | ESR |
| Size Code | 1206 |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.