The ESR18EZPJ911 is a 910R, 5% tolerance, 500mW power dissipation chip resistor available in 1206 package. It features automotive AEC-Q200 compliance and operates within a temperature range of -55°C to 155°C. The resistor is packaged in cut tape and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Rohm ESR18EZPJ911 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 910R |
| RoHS Compliant | Yes |
| Series | ESR |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.
