
PNP Bipolar Junction Transistor (BJT) for small signal applications. Features a 50V collector-emitter breakdown voltage and a continuous collector current of -50mA. This silicon transistor offers a transition frequency of 250MHz and a minimum hFE of 30. Packaged in an SC-74A (5-pin) surface-mount device (SMD/SMT) with dimensions of 2.1mm (L) x 1.35mm (W) x 0.9mm (H). Rated for 300mW power dissipation and operates from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm FMA9AT148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | -50mA |
| Current Rating | -50mA |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 0.9mm |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 50V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -50V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm FMA9AT148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
