The FMC5AT148 is a surface mount bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 300mW and operates over a temperature range of -55°C to 150°C. The transistor is packaged in a small outline R-PDSO-G5 package and is available on tape and reel. It is not radiation hardened and is not RoHS compliant.
Rohm FMC5AT148 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 250MHz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.