
Complex Transistor (BIP+Diode); Package: SMT5; Constitution materials list: Packing style: Taping; Package quantity: 3000;
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm FML10T148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm FML10T148 technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 200mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 400MHz |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Series | FML10 |
| Transition Frequency | 400MHz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm FML10T148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
