The FMS1AT148 is a surface mount NPN bipolar junction transistor from Rohm with a maximum collector current of 150mA and collector base voltage of 60V. It has a maximum power dissipation of 300mW and operates over a temperature range of -55°C to 150°C. The device is lead free and RoHS compliant, packaged in a tape and reel format.
Sign in to ask questions about the Rohm FMS1AT148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm FMS1AT148 technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 60V |
| Forward Current | 150mA |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm FMS1AT148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.