
The FMY4AT148 is a surface mount bipolar junction transistor with a maximum collector current of 150mA and a collector-emitter breakdown voltage of 50V. It has a gain bandwidth product of 140MHz and a maximum power dissipation of 300mW. The transistor is available in a small outline package and is lead free and RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Rohm FMY4AT148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm FMY4AT148 technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 400mV |
| Continuous Collector Current | 150mA |
| Current Rating | 150mA |
| Emitter Base Voltage (VEBO) | -6V |
| Gain Bandwidth Product | 140MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm FMY4AT148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.