The GDZ5.1 is a unidirectional silicon zener diode with a maximum operating temperature of 125°C and a maximum power dissipation of 0.1W. It features a 2-pin package with terminals positioned at the bottom. This zener diode is suitable for various applications requiring a reliable and efficient voltage regulation solution. The GDZ5.1 is manufactured by Rohm, a well-established semiconductor company. The device is designed to operate within a specific temperature range, making it suitable for use in a variety of environments.
Rohm GDZ5.1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.