
Power Field-Effect Transistor, 15A I(D), 30V, 0.0133ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HSOP-8
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |