Rohm ICP-N15T104 technical specifications.
| Package/Case | Radial |
| Current Rating | 600mA |
| DC Cold Resistance | 135mR |
| Diameter | 4mm |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ICP-N |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm ICP-N15T104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.