
The ICP-N20T104 is a transient voltage suppressor from Rohm with a radial package and through hole mount. It has a current rating of 800mA and a voltage rating of 50V. The component operates over a temperature range of -55°C to 125°C. It is lead free and RoHS compliant.
Rohm ICP-N20T104 technical specifications.
| Package/Case | Radial |
| Current Rating | 800mA |
| DC Cold Resistance | 100mR |
| Diameter | 4mm |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ICP-N |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm ICP-N20T104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
