
The ICP-N25T104 is a transient voltage suppressor from Rohm with a voltage rating of 50V and a current rating of 1A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a radial package with a lead-free finish and is available in quantities of 3000. It is compliant with RoHS regulations and is suitable for through-hole mounting.
Rohm ICP-N25T104 technical specifications.
| Package/Case | Radial |
| Current Rating | 1A |
| DC Cold Resistance | 70mR |
| Diameter | 4mm |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ICP-N |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm ICP-N25T104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
