Sign in to ask questions about the Rohm ICP-N38T104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm ICP-N38T104 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.5A |
| DC Cold Resistance | 42mR |
| Height | 0.25inch |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ICP-N |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm ICP-N38T104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
