
Surface mount bipolar junction transistor (BJT) featuring NPN and PNP polarity. Offers a 50V collector-emitter breakdown voltage and a maximum continuous collector current of 100mA. This silicon transistor operates with a 300mV collector-emitter voltage and a 5V emitter-base voltage. With a minimum hFE of 100 and a transition frequency of 250MHz, it is suitable for small signal applications. Packaged in SMT6 (SC-74) for tape and reel distribution, this component is RoHS compliant and rated for operation between -55°C and 150°C.
Sign in to ask questions about the Rohm IMD6AT108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm IMD6AT108 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 300mV |
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 50V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm IMD6AT108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
