
General purpose rectifier diode featuring 80V repetitive reverse voltage and 100mA average rectified current. This silicon diode offers a 300mA forward current and 4A peak non-repetitive surge current. With a 300mW power dissipation and operating temperature range of -55°C to 150°C, it is housed in a compact SC-74 package for surface mounting. The component is RoHS compliant and supplied on tape and reel.
Rohm IMN10T108 technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SMD/SMT |
| Current Rating | 100mA |
| Forward Current | 300mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 80V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm IMN10T108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
