
Rectifier Diode, 1 Phase, 4 Element, 0.1A, 80V V(RRM), Silicon, SC-74, SOT-457, 6 PIN. Features 100mA average rectified current and 300mA forward current. Offers a maximum repetitive reverse voltage of 80V and a peak non-repetitive surge current of 4A. Operates within a temperature range of -55°C to 150°C with a power dissipation of 300mW. This surface mount component has a capacitance of 3.5pF and a reverse recovery time of 4ns.
Rohm IMP11T110 technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 3.5pF |
| Package/Case | SMD/SMT |
| Current Rating | 100mA |
| Forward Current | 300mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 80V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm IMP11T110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
